Upgrade
Upgrade



C1206X104F4JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X104F4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104F4JACTU |
Description | CAP CER 0.1UF 16V U2J 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104F4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104F3JACTU | KEMET | 0 | 399-C1206X104F3JACTUTR-ND | 0,65826 € | Upgrade |
| C1206X104F5JACTU | KEMET | 0 | 399-C1206X104F5JACTUTR-ND | 1,32728 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,88142 € | 3.525,68 € |
| Unit Price without VAT: | 0,88142 € |
|---|---|
| Unit Price with VAT: | 1,04889 € |


