
C1206X103MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X103MCRACTUTR-ND - Tape & Reel (TR) 399-C1206X103MCRACTUCT-ND - Cut Tape (CT) 399-C1206X103MCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103MCRACTU |
Description | CE SMD 1206 .01UF 20% 500V X7R F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103MCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50420 € | 25,21 € |
| 100 | 0,46120 € | 46,12 € |
| 500 | 0,38868 € | 194,34 € |
| 1.000 | 0,36625 € | 366,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34257 € | 856,42 € |
| 5.000 | 0,32829 € | 1.641,45 € |
| 7.500 | 0,32114 € | 2.408,55 € |
| 12.500 | 0,31321 € | 3.915,12 € |
| 17.500 | 0,30858 € | 5.400,15 € |
| 25.000 | 0,30412 € | 7.603,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

