Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X103M3GEC | |
|---|---|
DigiKey Part Number | C1206X103M3GEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206X103M3GEC |
Description | CAP CER 1206 10NF 25V C0G 20% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103M3GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103M3GEC7210 | KEMET | 0 | C1206X103M3GEC7210-ND | 0,13805 € | Parametric Equivalent |
| C1206X103M3GECAUTO | KEMET | 0 | C1206X103M3GECAUTO-ND | 0,15563 € | Parametric Equivalent |
| C1206X103M3GECAUTO7210 | KEMET | 0 | C1206X103M3GECAUTO7210-ND | 0,14361 € | Parametric Equivalent |
| C1206X103M3GECTU | KEMET | 0 | 399-C1206X103M3GECTUTR-ND | 0,14968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 885 | 0,17495 € | 154,83 € |
| Unit Price without VAT: | 0,17495 € |
|---|---|
| Unit Price with VAT: | 0,20819 € |


