
C1206X103KDRACTU | |
|---|---|
DigiKey Part Number | 399-13504-2-ND - Tape & Reel (TR) 399-13504-1-ND - Cut Tape (CT) 399-13504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,63940 € | 31,97 € |
| 100 | 0,58780 € | 58,78 € |
| 500 | 0,50072 € | 250,36 € |
| 1.000 | 0,47376 € | 473,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45158 € | 903,16 € |
| 4.000 | 0,43331 € | 1.733,24 € |
| 6.000 | 0,42415 € | 2.544,90 € |
| 10.000 | 0,41401 € | 4.140,10 € |
| 14.000 | 0,40807 € | 5.712,98 € |
| 20.000 | 0,40237 € | 8.047,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

