C1206X102F1GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32009 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34905 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32533 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34350 €
Datasheet
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102F1GEC

DigiKey Part Number
C1206X102F1GEC-ND
Manufacturer
Manufacturer Product Number
C1206X102F1GEC
Description
CAP CER 1206 1NF 100V C0G 1%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102F1GEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X102F1GEC7210KEMET0C1206X102F1GEC7210-ND0,32009 €Parametric Equivalent
C1206X102F1GECAUTOKEMET0C1206X102F1GECAUTO-ND0,34905 €Parametric Equivalent
C1206X102F1GECAUTO7210KEMET0C1206X102F1GECAUTO7210-ND0,32533 €Parametric Equivalent
C1206X102F1GECTUKEMET0399-C1206X102F1GECTUTR-ND0,34350 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3550,43451 €154,25 €
Unit Price without VAT:0,43451 €
Unit Price with VAT:0,51707 €