
C1206X101J4TACTU | |
|---|---|
DigiKey Part Number | 399-C1206X101J4TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X101J4TACTU |
Description | CAP CER 1206 100PF 16VDC X8G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, Soft Termination, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05034 € | 201,36 € |
| Unit Price without VAT: | 0,05034 € |
|---|---|
| Unit Price with VAT: | 0,05990 € |

