
C1206X101J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X101J2GACTUTR-ND - Tape & Reel (TR) 399-C1206X101J2GACTUCT-ND - Cut Tape (CT) 399-C1206X101J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X101J2GACTU |
Description | CAP CER 100PF 200V NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X101J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30480 € | 15,24 € |
| 100 | 0,27570 € | 27,57 € |
| 500 | 0,22680 € | 113,40 € |
| 1.000 | 0,21166 € | 211,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18896 € | 755,84 € |
| 8.000 | 0,18052 € | 1.444,16 € |
| 12.000 | 0,17629 € | 2.115,48 € |
| 20.000 | 0,17161 € | 3.432,20 € |
| 28.000 | 0,16887 € | 4.728,36 € |
| 40.000 | 0,16623 € | 6.649,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

