Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T224K5RALTM | |
|---|---|
DigiKey Part Number | 399-C1206T224K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T224K5RALTM |
Description | .220UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T224K5RACTU | KEMET | 0 | 399-C1206T224K5RACTUTR-ND | 0,52609 € | Parametric Equivalent |
| C1206T224K5RAL | KEMET | 0 | 399-C1206T224K5RAL-ND | 0,68585 € | Parametric Equivalent |
| C1206T224K5RALTU | KEMET | 0 | 399-C1206T224K5RALTUTR-ND | 0,52609 € | Parametric Equivalent |
| C1206T224K5RCCTU | KEMET | 0 | 399-C1206T224K5RCCTUTR-ND | 0,58383 € | Parametric Equivalent |
| C1206T224K5RCLTM | KEMET | 0 | 399-C1206T224K5RCLTMTR-ND | 0,58729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52956 € | 2.118,24 € |
| Unit Price without VAT: | 0,52956 € |
|---|---|
| Unit Price with VAT: | 0,63018 € |







