
C1206T152K2GCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T152K2GCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T152K2GCLTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T152K2GCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53271 € | 2.130,84 € |
| Unit Price without VAT: | 0,53271 € |
|---|---|
| Unit Price with VAT: | 0,63392 € |

