Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T105K5RAC | KEMET | 0 | 399-C1206T105K5RAC-ND | 1,28112 € | Parametric Equivalent |
| C1206T105K5RACTM | KEMET | 0 | 399-C1206T105K5RACTMTR-ND | 0,92044 € | Parametric Equivalent |
| C1206T105K5RACTU | KEMET | 0 | 399-C1206T105K5RACTUTR-ND | 0,99036 € | Parametric Equivalent |
| C1206T105K5RALTM | KEMET | 0 | 399-C1206T105K5RALTMTR-ND | 0,92044 € | Parametric Equivalent |
| C1206T105K5RALTU | KEMET | 0 | 399-C1206T105K5RALTUTR-ND | 0,91700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 1,14634 € | 153,61 € |
| Unit Price without VAT: | 1,14634 € |
|---|---|
| Unit Price with VAT: | 1,36414 € |








