Parametric Equivalent

C1206T104KARCLTM | |
|---|---|
DigiKey Part Number | 399-C1206T104KARCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T104KARCLTM |
Description | .100UF 250V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55432 € | 1.385,80 € |
| Unit Price without VAT: | 0,55432 € |
|---|---|
| Unit Price with VAT: | 0,65964 € |


