Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T104K5RACTU | KEMET | 0 | 399-C1206T104K5RACTUTR-ND | 0,27941 € | Parametric Equivalent |
| C1206T104K5RALTU | KEMET | 754 | 399-C1206T104K5RALTUCT-ND | 0,90000 € | Parametric Equivalent |
| C1206T104K5RBL | KEMET | 0 | 399-C1206T104K5RBL-ND | 0,43264 € | Parametric Equivalent |
| C1206T104K5RBLTU | KEMET | 0 | 399-C1206T104K5RBLTUTR-ND | 0,30926 € | Parametric Equivalent |
| C1206T104K5RCCTU | KEMET | 0 | 399-C1206T104K5RCCTUTR-ND | 0,33894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 0,45495 € | 171,97 € |
| Unit Price without VAT: | 0,45495 € |
|---|---|
| Unit Price with VAT: | 0,54139 € |






