Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T104K1RCLTM | |
|---|---|
DigiKey Part Number | 399-C1206T104K1RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T104K1RCLTM |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T104K1RACTU | KEMET | 4.638 | 399-20293-1-ND | 1,16000 € | Parametric Equivalent |
| C1206T104K1RAL | KEMET | 0 | 399-C1206T104K1RAL-ND | 0,46291 € | Parametric Equivalent |
| C1206T104K1RALTU | KEMET | 0 | 399-C1206T104K1RALTUTR-ND | 0,38144 € | Parametric Equivalent |
| C1206T104K1RBLTU | KEMET | 0 | 399-C1206T104K1RBLTUTR-ND | 0,41080 € | Parametric Equivalent |
| C1206T104K1RCLTU | KEMET | 0 | 399-C1206T104K1RCLTUTR-ND | 0,41907 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44355 € | 1.774,20 € |
| Unit Price without VAT: | 0,44355 € |
|---|---|
| Unit Price with VAT: | 0,52782 € |





