Image for C1206T104F3GACM509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T104F3GACM509

DigiKey Part Number
399-C1206T104F3GACM509TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T104F3GACM509
Description
.100UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Ratings
COTS
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±1%
Package / Case
1206 (3216 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
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
2.00010,41234 €20.824,68 €
Manufacturers Standard Package
Unit Price without VAT:10,41234 €
Unit Price with VAT:12,39068 €