Similar
Similar
Similar
Upgrade
Upgrade

C1206T103K8GCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T103K8GCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T103K8GCLTU |
Description | CAP CER 10000PF 10V NP0 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T103K8GCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T103J1RALTU | KEMET | 0 | 399-C1206T103J1RALTUTR-ND | 0,31855 € | Similar |
| C1206T103K1RCLTU | KEMET | 0 | 399-C1206T103K1RCLTUTR-ND | 0,27924 € | Similar |
| C1206T103K5RACTU | KEMET | 0 | 399-20221-2-ND | 0,20081 € | Similar |
| CGJ5C2C0G1H103J060AA | TDK | 461 | 445-8213-1-ND | 0,43000 € | Upgrade |
| CGJ5H2C0G2A103J115AA | TDK | 361 | 445-9255-1-ND | 0,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12172 € | 2.804,30 € |
| Unit Price without VAT: | 1,12172 € |
|---|---|
| Unit Price with VAT: | 1,33485 € |



