Parametric Equivalent
Parametric Equivalent

C1206T103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206T103J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T103J1RACTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T103J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T103J1RALTU | KEMET | 0 | 399-C1206T103J1RALTUTR-ND | 0,31855 € | Parametric Equivalent |
| C1206T103J1RCLTM | KEMET | 0 | 399-C1206T103J1RCLTMTR-ND | 0,39554 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33302 € | 1.332,08 € |
| Unit Price without VAT: | 0,33302 € |
|---|---|
| Unit Price with VAT: | 0,39629 € |



