Upgrade
Parametric Equivalent
Parametric Equivalent

C1206T102K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T102K5RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T102K5RCLTU |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T102K5RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T102J1GCLTU | KEMET | 0 | 399-C1206T102J1GCLTUTR-ND | 0,42017 € | Upgrade |
| C1206T102K5RACTU | KEMET | 0 | 399-C1206T102K5RACTUTR-ND | 0,20081 € | Parametric Equivalent |
| C1206T102K5RCCTU | KEMET | 0 | 399-C1206T102K5RCCTUTR-ND | 0,26141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25088 € | 1.003,52 € |
| Unit Price without VAT: | 0,25088 € |
|---|---|
| Unit Price with VAT: | 0,29855 € |




