Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206S334M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S334M8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206S334M8RACTU |
Description | CAP CER 1206 330NF 10VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 nF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S334M8RAC7210 | KEMET | 0 | 399-C1206S334M8RAC7210TR-ND | 0,06320 € | Parametric Equivalent |
| C1206S334M8RACAUTO | KEMET | 0 | 399-C1206S334M8RACAUTOTR-ND | 0,07379 € | Parametric Equivalent |
| C1206S334M8RACAUTO7210 | KEMET | 0 | 399-C1206S334M8RACAUTO7210TR-ND | 0,06957 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06714 € | 268,56 € |
| Unit Price without VAT: | 0,06714 € |
|---|---|
| Unit Price with VAT: | 0,07990 € |


