C1206S334J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08268 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10007 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08893 €
Datasheet
330 nF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S334J4RACTU

DigiKey Part Number
399-C1206S334J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206S334J4RACTU
Description
CAP CER 1206 330NF 16VDC X7R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 nF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Floating Electrode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206S334J4RAC7210KEMET0399-C1206S334J4RAC7210TR-ND0,08268 €Parametric Equivalent
C1206S334J4RACAUTOKEMET0399-C1206S334J4RACAUTOTR-ND0,10007 €Parametric Equivalent
C1206S334J4RACAUTO7210KEMET0399-C1206S334J4RACAUTO7210TR-ND0,08893 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09326 €186,52 €
Manufacturers Standard Package
Unit Price without VAT:0,09326 €
Unit Price with VAT:0,11098 €