Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206S224M9RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S224M9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206S224M9RACTU |
Description | CAP CER 1206 220NF 6.3VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 nF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S224M9RAC7210 | KEMET | 0 | 399-C1206S224M9RAC7210TR-ND | 0,06025 € | Parametric Equivalent |
| C1206S224M9RACAUTO | KEMET | 0 | 399-C1206S224M9RACAUTOTR-ND | 0,07074 € | Parametric Equivalent |
| C1206S224M9RACAUTO7210 | KEMET | 0 | 399-C1206S224M9RACAUTO7210TR-ND | 0,06664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06406 € | 256,24 € |
| Unit Price without VAT: | 0,06406 € |
|---|---|
| Unit Price with VAT: | 0,07623 € |


