
C1206S223KARACTU | |
|---|---|
DigiKey Part Number | 399-11956-2-ND - Tape & Reel (TR) 399-11956-1-ND - Cut Tape (CT) 399-11956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S223KARACTU |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S223KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,27780 € | 27,78 € |
| 500 | 0,22870 € | 114,35 € |
| 1.000 | 0,21352 € | 213,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19075 € | 763,00 € |
| 8.000 | 0,18229 € | 1.458,32 € |
| 12.000 | 0,17805 € | 2.136,60 € |
| 20.000 | 0,17335 € | 3.467,00 € |
| 28.000 | 0,17060 € | 4.776,80 € |
| 40.000 | 0,16795 € | 6.718,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

