
C1206S223KARACTU | |
|---|---|
DigiKey Part Number | 399-11956-2-ND - Tape & Reel (TR) 399-11956-1-ND - Cut Tape (CT) 399-11956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S223KARACTU |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S223KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 $ | 0,75 $ |
| 10 | 0,47200 $ | 4,72 $ |
| 50 | 0,36120 $ | 18,06 $ |
| 100 | 0,32690 $ | 32,69 $ |
| 500 | 0,26910 $ | 134,55 $ |
| 1.000 | 0,25123 $ | 251,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22444 $ | 897,76 $ |
| 8.000 | 0,21448 $ | 1.715,84 $ |
| 12.000 | 0,20949 $ | 2.513,88 $ |
| 20.000 | 0,20396 $ | 4.079,20 $ |
| 28.000 | 0,20073 $ | 5.620,44 $ |
| 40.000 | 0,19762 $ | 7.904,80 $ |
| Unit Price without VAT: | 0,75000 $ |
|---|---|
| Unit Price with VAT: | 0,89250 $ |

