Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206S154M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S154M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206S154M5RACTU |
Description | CAP CER 1206 150NF 50VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 nF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S154M5RAC7210 | KEMET | 0 | 399-C1206S154M5RAC7210TR-ND | 0,06076 € | Parametric Equivalent |
| C1206S154M5RACAUTO | KEMET | 0 | 399-C1206S154M5RACAUTOTR-ND | 0,07127 € | Parametric Equivalent |
| C1206S154M5RACAUTO7210 | KEMET | 0 | 399-C1206S154M5RACAUTO7210TR-ND | 0,06715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06459 € | 258,36 € |
| Unit Price without VAT: | 0,06459 € |
|---|---|
| Unit Price with VAT: | 0,07686 € |


