


C1206S102JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S102JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1206S102JDGACAUTOCT-ND - Cut Tape (CT) 399-C1206S102JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S102JDGACAUTO |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S102JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,57960 € | 28,98 € |
| 100 | 0,53210 € | 53,21 € |
| 500 | 0,45192 € | 225,96 € |
| 1.000 | 0,42713 € | 427,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40671 € | 813,42 € |
| 4.000 | 0,38990 € | 1.559,60 € |
| 6.000 | 0,38148 € | 2.288,88 € |
| 10.000 | 0,37215 € | 3.721,50 € |
| 14.000 | 0,36669 € | 5.133,66 € |
| 20.000 | 0,36144 € | 7.228,80 € |
| 24.000 | 0,35895 € | 8.614,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

