
C1206H271JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206H271JGGACTUTR-ND - Tape & Reel (TR) 399-C1206H271JGGACTUCT-ND - Cut Tape (CT) 399-C1206H271JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H271JGGACTU |
Description | CAP CER 270PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H271JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,29500 € | 22,95 € |
| 50 | 2,09160 € | 104,58 € |
| 100 | 1,96740 € | 196,74 € |
| 500 | 1,78462 € | 892,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63874 € | 3.277,48 € |
| 4.000 | 1,59461 € | 6.378,44 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

