
C1206F334K1RACTU | |
|---|---|
DigiKey Part Number | 399-13208-2-ND - Tape & Reel (TR) 399-13208-1-ND - Cut Tape (CT) 399-13208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F334K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,28070 € | 28,07 € |
| 500 | 0,23120 € | 115,60 € |
| 1.000 | 0,21590 € | 215,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20332 € | 406,64 € |
| 4.000 | 0,19295 € | 771,80 € |
| 6.000 | 0,18776 € | 1.126,56 € |
| 10.000 | 0,18200 € | 1.820,00 € |
| 14.000 | 0,17864 € | 2.500,96 € |
| 20.000 | 0,17540 € | 3.508,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

