2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F225K4RACTU

DigiKey Part Number
399-C1206F225K4RACTUTR-ND - Tape & Reel (TR)
399-C1206F225K4RACTUCT-ND - Cut Tape (CT)
399-C1206F225K4RACTUDKR-ND
Manufacturer
Manufacturer Product Number
C1206F225K4RACTU
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F225K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,26900 €13,45 €
1000,24280 €24,28 €
5000,19844 €99,22 €
1.0000,18474 €184,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16419 €656,76 €
8.0000,15655 €1.252,40 €
12.0000,15273 €1.832,76 €
20.0000,14849 €2.969,80 €
28.0000,14601 €4.088,28 €
40.0000,14362 €5.744,80 €
Manufacturers Standard Package
399-C1206F225K4RACTUDKR-ND
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,26900 €13,45 €
1000,24280 €24,28 €
5000,19844 €99,22 €
1.0000,18474 €184,74 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €