Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206F105M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F105M5RACTUTR-ND - Tape & Reel (TR) 399-C1206F105M5RACTUCT-ND - Cut Tape (CT) 399-C1206F105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105M5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17984 € | 359,68 € |
| Unit Price without VAT: | 0,17984 € |
|---|---|
| Unit Price with VAT: | 0,21401 € |







