
C1206F105M5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206F105M5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206F105M5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206F105M5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105M5RACAUTO7210 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105M5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27900 € | 27,90 € |
| 500 | 0,23004 € | 115,02 € |
| 1.000 | 0,21491 € | 214,91 € |
| 2.500 | 0,19896 € | 497,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18193 € | 1.455,44 € |
| 16.000 | 0,17687 € | 2.829,92 € |
| 24.000 | 0,17339 € | 4.161,36 € |
| 40.000 | 0,16953 € | 6.781,20 € |
| 56.000 | 0,16782 € | 9.397,92 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

