
C1206F105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F105K4RACTUTR-ND - Tape & Reel (TR) 399-C1206F105K4RACTUCT-ND - Cut Tape (CT) 399-C1206F105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K4RACTU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,40860 € | 20,43 € |
| 100 | 0,37210 € | 37,21 € |
| 500 | 0,31056 € | 155,28 € |
| 1.000 | 0,29152 € | 291,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27587 € | 551,74 € |
| 4.000 | 0,26298 € | 1.051,92 € |
| 6.000 | 0,25651 € | 1.539,06 € |
| 10.000 | 0,24936 € | 2.493,60 € |
| 14.000 | 0,24517 € | 3.432,38 € |
| 20.000 | 0,24114 € | 4.822,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

