
C1206F104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F104M5RACTUTR-ND - Tape & Reel (TR) 399-C1206F104M5RACTUCT-ND - Cut Tape (CT) 399-C1206F104M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,12300 € | 61,50 € |
| 1.000 | 0,11347 € | 113,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09920 € | 396,80 € |
| 8.000 | 0,09390 € | 751,20 € |
| 12.000 | 0,09124 € | 1.094,88 € |
| 20.000 | 0,08830 € | 1.766,00 € |
| 28.000 | 0,08658 € | 2.424,24 € |
| 40.000 | 0,08492 € | 3.396,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

