


C1206F104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F104K2RACTUTR-ND - Tape & Reel (TR) 399-C1206F104K2RACTUCT-ND - Cut Tape (CT) 399-C1206F104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23210 € | 23,21 € |
| 500 | 0,18930 € | 94,65 € |
| 1.000 | 0,17606 € | 176,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16519 € | 330,38 € |
| 4.000 | 0,15623 € | 624,92 € |
| 6.000 | 0,15174 € | 910,44 € |
| 10.000 | 0,14677 € | 1.467,70 € |
| 14.000 | 0,14387 € | 2.014,18 € |
| 20.000 | 0,14107 € | 2.821,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

