
C1206C825M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C825M4RACTUTR-ND - Tape & Reel (TR) 399-C1206C825M4RACTUCT-ND - Cut Tape (CT) 399-C1206C825M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C825M4RACTU |
Description | CAP CER 8.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C825M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,53450 € | 53,45 € |
| 500 | 0,45320 € | 226,60 € |
| 1.000 | 0,42804 € | 428,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40733 € | 814,66 € |
| 4.000 | 0,39027 € | 1.561,08 € |
| 6.000 | 0,38173 € | 2.290,38 € |
| 10.000 | 0,37226 € | 3.722,60 € |
| 14.000 | 0,36672 € | 5.134,08 € |
| 20.000 | 0,36139 € | 7.227,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

