Upgrade
Upgrade

C1206C825K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C825K8PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C825K8PACTU |
Description | CAP CER 8.2UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C825K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C825K4PACTU | KEMET | 1.993 | 399-17488-1-ND | 0,88000 € | Upgrade |
| C1206C825K8RACTU | KEMET | 245 | 399-C1206C825K8RACTUCT-ND | 1,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28524 € | 570,48 € |
| Unit Price without VAT: | 0,28524 € |
|---|---|
| Unit Price with VAT: | 0,33944 € |



