Upgrade
Upgrade
Upgrade



C1206C823K5JACAUTO | |
|---|---|
DigiKey Part Number | C1206C823K5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C823K5JACAUTO |
Description | CAP CER 0.082UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823K5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C823F5JACAUTO | KEMET | 0 | C1206C823F5JACAUTO-ND | 0,93960 € | Upgrade |
| C1206C823G5JACAUTO | KEMET | 0 | C1206C823G5JACAUTO-ND | 0,30314 € | Upgrade |
| C1206C823J5JACAUTO | KEMET | 0 | C1206C823J5JACAUTO-ND | 0,22190 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12784 € | 319,60 € |
| Unit Price without VAT: | 0,12784 € |
|---|---|
| Unit Price with VAT: | 0,15213 € |


