
C1206C823K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C823K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C823K1RACTUCT-ND - Cut Tape (CT) 399-C1206C823K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823K1RACTU |
Description | CAP CER 0.082UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,16650 € | 16,65 € |
| 500 | 0,13362 € | 66,81 € |
| 1.000 | 0,12348 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10828 € | 433,12 € |
| 8.000 | 0,10263 € | 821,04 € |
| 12.000 | 0,09980 € | 1.197,60 € |
| 20.000 | 0,09667 € | 1.933,40 € |
| 28.000 | 0,09483 € | 2.655,24 € |
| 40.000 | 0,09307 € | 3.722,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

