
C1206C822JAGACTU | |
---|---|
DigiKey Part Number | 399-15144-2-ND - Tape & Reel (TR) 399-15144-1-ND - Cut Tape (CT) 399-15144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822JAGACTU |
Description | CAP CER 8200PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,44200 € | 4,42 € |
50 | 0,34000 € | 17,00 € |
100 | 0,30880 € | 30,88 € |
500 | 0,25596 € | 127,98 € |
1.000 | 0,23962 € | 239,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21512 € | 860,48 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |