
C1206C822JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11910-2-ND - Tape & Reel (TR) 399-11910-1-ND - Cut Tape (CT) 399-11910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822JAGACAUTO |
Description | CAP CER 8200PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,43100 € | 4,31 € |
50 | 0,32540 € | 16,27 € |
100 | 0,27720 € | 27,72 € |
500 | 0,22776 € | 113,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,20327 € | 813,08 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |