
C1206C821JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C821JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C821JDGACTUCT-ND - Cut Tape (CT) 399-C1206C821JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821JDGACTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821JDGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30390 € | 30,39 € |
| 500 | 0,25130 € | 125,65 € |
| 1.000 | 0,23501 € | 235,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22162 € | 443,24 € |
| 4.000 | 0,21059 € | 842,36 € |
| 6.000 | 0,20507 € | 1.230,42 € |
| 10.000 | 0,19895 € | 1.989,50 € |
| 14.000 | 0,19537 € | 2.735,18 € |
| 20.000 | 0,19192 € | 3.838,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

