
C1206C820J2GACTU | |
|---|---|
DigiKey Part Number | 399-14712-2-ND - Tape & Reel (TR) 399-14712-1-ND - Cut Tape (CT) 399-14712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820J2GACTU |
Description | CAP CER 82PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A820GAT2A | KYOCERA AVX | 3.507 | 478-KGM31BCG2H820GTCT-ND | 1,04000 € | Upgrade |
| GRM31A5C2J820JW01D | Murata Electronics | 27.975 | 490-11627-1-ND | 0,21000 € | Upgrade |
| GRM31A5C3A820JW01D | Murata Electronics | 3.289 | 490-11631-1-ND | 0,30000 € | Upgrade |
| KGM31BCG2H820JT | KYOCERA AVX | 3.796 | 478-KGM31BCG2H820JTCT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15570 € | 15,57 € |
| 500 | 0,12460 € | 62,30 € |
| 1.000 | 0,11497 € | 114,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10056 € | 402,24 € |
| 8.000 | 0,09520 € | 761,60 € |
| 12.000 | 0,09252 € | 1.110,24 € |
| 20.000 | 0,08955 € | 1.791,00 € |
| 28.000 | 0,08781 € | 2.458,68 € |
| 40.000 | 0,08614 € | 3.445,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

