82 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820GDGACTU

DigiKey Part Number
399-C1206C820GDGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C820GDGACTU
Description
CAP CER 82PF 1KV NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820GDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
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
2.5000,33339 €833,48 €
Manufacturers Standard Package
Unit Price without VAT:0,33339 €
Unit Price with VAT:0,39673 €