
C1206C759C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C759C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C759C5GACTUCT-ND - Cut Tape (CT) 399-C1206C759C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C759C5GACTU |
Description | CAP CER 7.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C759C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31780 € | 15,89 € |
| 100 | 0,28790 € | 28,79 € |
| 500 | 0,23738 € | 118,69 € |
| 1.000 | 0,22178 € | 221,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19837 € | 793,48 € |
| 8.000 | 0,18967 € | 1.517,36 € |
| 12.000 | 0,18531 € | 2.223,72 € |
| 20.000 | 0,18047 € | 3.609,40 € |
| 28.000 | 0,17765 € | 4.974,20 € |
| 40.000 | 0,17493 € | 6.997,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

