Parametric Equivalent

C1206C759B3TACTU | |
|---|---|
DigiKey Part Number | 399-C1206C759B3TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C759B3TACTU |
Description | CAP CER 1206 7.5PF 25VDC X8G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 25V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C759B3TACAUTO | KEMET | 0 | 399-C1206C759B3TACAUTOTR-ND | 0,02787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02335 € | 186,80 € |
| Unit Price without VAT: | 0,02335 € |
|---|---|
| Unit Price with VAT: | 0,02779 € |


