
C1206C689C2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C689C2GACTUTR-ND - Tape & Reel (TR) 399-C1206C689C2GACTUCT-ND - Cut Tape (CT) 399-C1206C689C2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C689C2GACTU |
Description | CAP CER 6.8PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C689C2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2D6R8CT | KYOCERA AVX | 3.860 | 478-KGM31BCG2D6R8CT-ND | 0,30000 € | Direct |
| KGM31BCG2H6R8CT | KYOCERA AVX | 2.940 | 478-KGM31BCG2H6R8CT-ND | 0,64000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30240 € | 30,24 € |
| 500 | 0,24998 € | 124,99 € |
| 1.000 | 0,23376 € | 233,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20944 € | 837,76 € |
| 8.000 | 0,20039 € | 1.603,12 € |
| 12.000 | 0,19586 € | 2.350,32 € |
| 20.000 | 0,19084 € | 3.816,80 € |
| 28.000 | 0,18790 € | 5.261,20 € |
| 40.000 | 0,18508 € | 7.403,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

