
C1206C685K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C685K9PACTUTR-ND - Tape & Reel (TR) 399-C1206C685K9PACTUCT-ND - Cut Tape (CT) 399-C1206C685K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C685K9PACTU |
Description | CAP CER 6.8UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C685K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40680 € | 20,34 € |
| 100 | 0,37030 € | 37,03 € |
| 500 | 0,30884 € | 154,42 € |
| 1.000 | 0,28982 € | 289,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27417 € | 548,34 € |
| 4.000 | 0,26128 € | 1.045,12 € |
| 6.000 | 0,25483 € | 1.528,98 € |
| 10.000 | 0,24768 € | 2.476,80 € |
| 14.000 | 0,24349 € | 3.408,86 € |
| 20.000 | 0,23947 € | 4.789,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

