Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C685K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C685K8PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C685K8PACTU |
Description | CAP CER 6.8UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C685K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C685J8RACTU | KEMET | 0 | 399-C1206C685J8RACTUTR-ND | 0,53180 € | Upgrade |
| C1206C685K4PACTU | KEMET | 2.063 | 399-13206-1-ND | 0,82000 € | Upgrade |
| C1206C685K4RACTU | KEMET | 13.665 | 399-C1206C685K4RACTUCT-ND | 1,27000 € | Upgrade |
| C1206C685K4RALTU | KEMET | 0 | 399-C1206C685K4RALTUTR-ND | 0,34548 € | Upgrade |
| C1206C685K8RACTU | KEMET | 8.112 | 399-C1206C685K8RACTUCT-ND | 1,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25786 € | 515,72 € |
| Unit Price without VAT: | 0,25786 € |
|---|---|
| Unit Price with VAT: | 0,30685 € |





