


C1206C683KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683KARACTUTR-ND - Tape & Reel (TR) 399-C1206C683KARACTUCT-ND - Cut Tape (CT) 399-C1206C683KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683KARACTU |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,23710 € | 23,71 € |
| 500 | 0,19356 € | 96,78 € |
| 1.000 | 0,18011 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16593 € | 414,82 € |
| 5.000 | 0,15737 € | 786,85 € |
| 7.500 | 0,15309 € | 1.148,17 € |
| 12.500 | 0,14834 € | 1.854,25 € |
| 17.500 | 0,14557 € | 2.547,47 € |
| 25.000 | 0,14290 € | 3.572,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

