Upgrade
Parametric Equivalent

C1206C683F3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683F3GACTU |
Description | CAP CER 0.068UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683F5GACTU | KEMET | 0 | 399-C1206C683F5GACTUTR-ND | 2,52700 € | Upgrade |
| C1206C683F3GACAUTO | KEMET | 0 | 399-C1206C683F3GACAUTOTR-ND | 2,41073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,58852 € | 6.471,30 € |
| Unit Price without VAT: | 2,58852 € |
|---|---|
| Unit Price with VAT: | 3,08034 € |



