
C1206C682KDRACTU | |
|---|---|
DigiKey Part Number | 399-13484-2-ND - Tape & Reel (TR) 399-13484-1-ND - Cut Tape (CT) 399-13484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682KDRACTU |
Description | CAP CER 6800PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RCBB682 | YAGEO | 68 | 311-4471-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57400 € | 5,74 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,40760 € | 40,76 € |
| 500 | 0,34164 € | 170,82 € |
| 1.000 | 0,32124 € | 321,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29969 € | 749,23 € |
| 5.000 | 0,28670 € | 1.433,50 € |
| 7.500 | 0,28019 € | 2.101,43 € |
| 12.500 | 0,27298 € | 3.412,25 € |
| 17.500 | 0,26876 € | 4.703,30 € |
| 25.000 | 0,26470 € | 6.617,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

