
C1206C682KDRACTU | |
|---|---|
DigiKey Part Number | 399-13484-2-ND - Tape & Reel (TR) 399-13484-1-ND - Cut Tape (CT) 399-13484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682KDRACTU |
Description | CAP CER 6800PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,41270 € | 41,27 € |
| 500 | 0,34594 € | 172,97 € |
| 1.000 | 0,32528 € | 325,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30346 € | 758,65 € |
| 5.000 | 0,29031 € | 1.451,55 € |
| 7.500 | 0,28372 € | 2.127,90 € |
| 12.500 | 0,27642 € | 3.455,25 € |
| 17.500 | 0,27215 € | 4.762,62 € |
| 25.000 | 0,26804 € | 6.701,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

